ams OSRAM2.1 V Orange LED SMD, SIDELED LO A67B-T2V1-24

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-4635
Mfr. Part No.:
LO A67B-T2V1-24
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

900 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1.9 lm

Lens Shape

Round

Dominant Wavelength

606 nm

Dimensions

4.2 x 4.2mm

Series

SIDELED

Lens Colour

Clear