ams OSRAM1.8 V Orange LED SMD, SIDELED LO A67K-K1M2-24

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
654-4433
Mfr. Part No.:
LO A67K-K1M2-24
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.05 lm

Lens Shape

Round

Dominant Wavelength

606 nm

Dimensions

4.2 x 4.2mm

Series

SIDELED

Lens Colour

Clear

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy