Osram Opto2 V Green LED PLCC 2 SMD, TOPLED LP T670-G2J2-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-4275
Mfr. Part No.:
LP T670-G2J2-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

7.1 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.014 lm

Lens Shape

Round

Dominant Wavelength

560 nm

Series

TOPLED

Lens Colour

Clear

Dimensions

3.4 x 3mm

COO (Country of Origin):
CN