Osram Opto2.4 V Yellow LED 3mm Through Hole, LY 3366-R1T2-26
- RS Stock No.:
- 654-2594
- Mfr. Part No.:
- LY 3366-R1T2-26
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-2594
- Mfr. Part No.:
- LY 3366-R1T2-26
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Luminous Flux | 0.91 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 587 nm | |
| Dimensions | 3mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Luminous Flux 0.91 lm | ||
Lens Shape Round | ||
Dominant Wavelength 587 nm | ||
Dimensions 3mm | ||
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
