Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Attribute
Value
LED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
18 mcd
Number of Pins
2
Viewing Angle
100 °
Luminous Flux
0.05 lm
Lens Shape
Round
Dominant Wavelength
628 nm
Dimensions
3mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.