Osram Opto17.2 V White LED OSTAR Screw Mount, LEWE2A-LYNY-6K8L
- RS Stock No.:
- 649-0572
- Mfr. Part No.:
- LEWE2A-LYNY-6K8L
- Brand:
- OSRAM Opto Semiconductors
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 649-0572
- Mfr. Part No.:
- LEWE2A-LYNY-6K8L
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | OSTAR | |
| Mounting Type | Screw Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 17.2 V | |
| Luminous Intensity | 64000 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 390 lm | |
| Lens Shape | Square | |
| Dimensions | 23.1 x 20.2 x 5.6mm | |
| Colour Temperature | 5600K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type OSTAR | ||
Mounting Type Screw Mount | ||
Number of LEDs 4 | ||
Forward Voltage 17.2 V | ||
Luminous Intensity 64000 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 390 lm | ||
Lens Shape Square | ||
Dimensions 23.1 x 20.2 x 5.6mm | ||
Colour Temperature 5600K | ||
RoHS Status: Not Applicable
OSRAM LED Modules
