Kingbright2 V Red LED 5mm Through Hole, L-1543ID-LC25SF1.5
- RS Stock No.:
- 646-6670
- Mfr. Part No.:
- L-1543ID-LC25SF1.5
- Brand:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£18.90
(exc. VAT)
£22.68
(inc. VAT)
- RS Stock No.:
- 646-6670
- Mfr. Part No.:
- L-1543ID-LC25SF1.5
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Dimensions | 5 x 8.6mm | |
| Lens Colour | Red | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Dimensions 5 x 8.6mm | ||
Lens Colour Red | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN

