Kingbright2.5 V Green & Red LED Rectangular Through Hole, L-117EGWT
- RS Stock No.:
- 619-4943
- Mfr. Part No.:
- L-117EGWT
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.30
(exc. VAT)
£7.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.126 | £6.30 |
| 250 - 450 | £0.106 | £5.30 |
| 500 - 950 | £0.094 | £4.70 |
| 1000 - 2450 | £0.091 | £4.55 |
| 2500 + | £0.089 | £4.45 |
*price indicative
- RS Stock No.:
- 619-4943
- Mfr. Part No.:
- L-117EGWT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green, Red | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 10 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 568 / 625 nm | |
| Lens Colour | Clear | |
| Dimensions | 2 x 5mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green, Red | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 10 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 568 / 625 nm | ||
Lens Colour Clear | ||
Dimensions 2 x 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
