Kingbright4.7 V Blue LED Super Flux Through Hole, Super Flux L-7677C2PBC-H
- RS Stock No.:
- 616-3567
- Mfr. Part No.:
- L-7677C2PBC-H
- Brand:
- Kingbright
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 616-3567
- Mfr. Part No.:
- L-7677C2PBC-H
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.7 V | |
| Luminous Intensity | 600 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Series | Super Flux | |
| Dimensions | 7.62 x 7.62mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.7 V | ||
Luminous Intensity 600 mcd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Series Super Flux | ||
Dimensions 7.62 x 7.62mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
