Dialight 609 Series, Green Indicator, Solder Tab Termination 24V dc 15 mA, 9 mm
- RS Stock No.:
- 541-4808
- Mfr. Part No.:
- 609-2212-140F
- Brand:
- Dialight
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.95
(exc. VAT)
£10.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £8.95 |
| 25 - 49 | £8.64 |
| 50 - 99 | £8.42 |
| 100 - 249 | £8.18 |
| 250 + | £7.94 |
*price indicative
- RS Stock No.:
- 541-4808
- Mfr. Part No.:
- 609-2212-140F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Indicator | |
| Lens Colour | Green | |
| Maximum Forward Current | 15mA | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| Mount Hole Size | 9 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Luminous Intensity | 110mcd | |
| Standards/Approvals | RoHS | |
| Length | 48.5mm | |
| Series | 609 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Indicator | ||
Lens Colour Green | ||
Maximum Forward Current 15mA | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
Mount Hole Size 9 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Luminous Intensity 110mcd | ||
Standards/Approvals RoHS | ||
Length 48.5mm | ||
Series 609 | ||
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Supplied with
fixing nut and spring washer.
Related links
- Dialight 609 Series Solder Tab Termination 24V dc, 9 mm
- Dialight 609 Series Solder Tab Termination 24V dc, 9 mm
- Dialight 609 Series Solder Tab Termination 24V dc, 9 mm
- Dialight 609 Series Red Panel Mount Indicator Solder Tab Termination, Recessed
- Dialight Green Indicator 15mA Recessed
- Dialight Red Indicator Solder Tab Termination, Prominent
- Dialight Red Indicator 15mA Recessed
- Dialight Yellow Indicator 15mA Recessed
