Asahi Rubber3.6 V Blue LED SMD, NSCB017-RS1

Image representative of range

Stock information currently inaccessible
RS Stock No.:
523-1394
Mfr. Part No.:
NSCB017-RS1
Brand:
Asahi Rubber
Find similar products by selecting one or more attributes.
Select all

Brand

Asahi Rubber

LED Colours

Blue

Mounting Type

Surface Mount

Forward Voltage

3.6 V

Lens Shape

Square

Dimensions

3.8 x 3.4 x 2.3mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy