Asahi Rubber3.6 V Blue LED SMD, NSCB017-10N
- RS Stock No.:
- 523-1287
- Mfr. Part No.:
- NSCB017-10N
- Brand:
- Asahi Rubber
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-1287
- Mfr. Part No.:
- NSCB017-10N
- Brand:
- Asahi Rubber
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asahi Rubber | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 3.6 V | |
| Lens Shape | Square | |
| Dimensions | 3.8 x 3.4 x 2.3mm | |
| Select all | ||
|---|---|---|
Brand Asahi Rubber | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Forward Voltage 3.6 V | ||
Lens Shape Square | ||
Dimensions 3.8 x 3.4 x 2.3mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP