Osram Opto4.1 V Blue LED SMD, LBT67CP2R135020R18Z
- RS Stock No.:
- 497-4618
- Mfr. Part No.:
- LBT67CP2R135020R18Z
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-4618
- Mfr. Part No.:
- LBT67CP2R135020R18Z
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.1 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.29 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.1 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.29 lm | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||