Broadcom1.9 V Red-Orange LED PLCC 2 SMD, HSMV-A100-T00J1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
496-6730
Mfr. Part No.:
HSMV-A100-T00J1
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red-Orange

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

350 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

3.2 x 2.8mm

Lens Colour

Clear

RoHS Status: Not Applicable