Broadcom1.9 V, 2.2 V Red & Yellow LED PLCC 4 SMD, HSMF-A212-A00J1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-6572
Mfr. Part No.:
HSMF-A212-A00J1
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red, Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

1.9 V, 2.2 V

Luminous Intensity

12 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

585 / 637 nm

Lens Colour

Clear

Dimensions

3.2 x 2.8 x 1.8mm

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy