Broadcom3.3 V Blue LED 3216 (1206) SMD, HSMN-C150
- RS Stock No.:
- 486-0452
- Mfr. Part No.:
- HSMN-C150
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£3.30
(exc. VAT)
£3.96
(inc. VAT)
- RS Stock No.:
- 486-0452
- Mfr. Part No.:
- HSMN-C150
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 35 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 1.6 x 1mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 35 mcd | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 1.6 x 1mm | ||
