ROHM1.9 V Yellow LED 5mm Through Hole, SLI-570YT3F

Stock information currently inaccessible
RS Stock No.:
475-2474
Mfr. Part No.:
SLI-570YT3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

2.5 cd

Number of Pins

2

Viewing Angle

25 °

Lens Shape

Round

Dominant Wavelength

591 nm

Dimensions

5mm

Lens Colour

Clear

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy