Lumileds Lighting3.99 V White LED Screw Mount, LXHL-NWE8
- RS Stock No.:
- 467-7519
- Mfr. Part No.:
- LXHL-NWE8
- Brand:
- Lumileds Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.55
(exc. VAT)
£6.66
(inc. VAT)
- RS Stock No.:
- 467-7519
- Mfr. Part No.:
- LXHL-NWE8
- Brand:
- Lumileds Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds Lighting | |
| LED Colours | White | |
| Mounting Type | Screw Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.99 V | |
| Luminous Intensity | 500000 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 10 ° | |
| Luminous Flux | 45 lm | |
| Lens Shape | Round | |
| Dimensions | 25 x 25 x 15.7mm | |
| Colour Temperature | 5500K | |
| Select all | ||
|---|---|---|
Brand Lumileds Lighting | ||
LED Colours White | ||
Mounting Type Screw Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.99 V | ||
Luminous Intensity 500000 mcd | ||
Number of Pins 2 | ||
Viewing Angle 10 ° | ||
Luminous Flux 45 lm | ||
Lens Shape Round | ||
Dimensions 25 x 25 x 15.7mm | ||
Colour Temperature 5500K | ||
LumiDrives LED Modules

