Lumileds Lighting3.99 V White LED Screw Mount, LXHL-MWEC
- RS Stock No.:
- 467-7503
- Mfr. Part No.:
- LXHL-MWEC
- Brand:
- Lumileds Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.06
(exc. VAT)
£8.47
(inc. VAT)
- RS Stock No.:
- 467-7503
- Mfr. Part No.:
- LXHL-MWEC
- Brand:
- Lumileds Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds Lighting | |
| LED Colours | White | |
| Mounting Type | Screw Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.99 V | |
| Luminous Intensity | 250000 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 45 lm | |
| Lens Shape | Round | |
| Dimensions | 19.9 x 19 x 6.4mm | |
| Colour Temperature | 5500K | |
| Select all | ||
|---|---|---|
Brand Lumileds Lighting | ||
LED Colours White | ||
Mounting Type Screw Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.99 V | ||
Luminous Intensity 250000 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 45 lm | ||
Lens Shape Round | ||
Dimensions 19.9 x 19 x 6.4mm | ||
Colour Temperature 5500K | ||
Luxeon® Star (Hexagon)
High-output solid-state light source on a hexagon PCB.
Available in 1W, 3W and 5W ratingAvailable with Batwing, Lambertian & Side-emitting radiation patternsLifetime in excess of 10 years (continuous use)
Note
A suitable heatsink is required for best performance.
Caution
Not suitable for re-flow soldering.
Warning
Avoid looking directly into the light beam for long periods.
LumiDrives LED Modules

