Kingbright1.95 V, 3.65 V, 4 V RGB LED 3236 (1214) SMD, 1214 KPF-3236SURKVGAPBAC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
466-4103
Mfr. Part No.:
KPF-3236SURKVGAPBAC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

RGB

Package Type

3236 (1214)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

1.95 V, 3.65 V, 4 V

Luminous Intensity

60 mcd, 100 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 525 / 635 nm

Series

1214

Lens Colour

Clear

Dimensions

3.2 x 3.6 x 1.1mm

Priced to Clear

Yes

COO (Country of Origin):
CN