Kingbright3.2 V Green LED 2012 (0805) SMD, KP-2012VGC-A
- RS Stock No.:
- 466-3841
- Mfr. Part No.:
- KP-2012VGC-A
- Brand:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.376
(exc. VAT)
£0.451
(inc. VAT)
- RS Stock No.:
- 466-3841
- Mfr. Part No.:
- KP-2012VGC-A
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Dimensions 2 x 1.25 x 1.1mm | ||
- COO (Country of Origin):
- CN

