Kingbright4.2 V Green LED 5mm Through Hole, Round L-7113VGCK

Unavailable
RS will no longer stock this product.
RS Stock No.:
466-3526
Mfr. Part No.:
L-7113VGCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4.2 V

Luminous Intensity

2 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

525 nm

Series

Round

Lens Colour

Clear

Dimensions

5 x 8.6mm

Priced to Clear

Yes

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy