Kingbright4.5 V Green LED Super Flux Through Hole, Super Flux L-7676CVGC-E
- RS Stock No.:
- 466-3447
- Mfr. Part No.:
- L-7676CVGC-E
- Brand:
- Kingbright
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 466-3447
- Mfr. Part No.:
- L-7676CVGC-E
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.5 V | |
| Luminous Intensity | 2.7 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 7.6 x 7.6mm | |
| Series | Super Flux | |
| Lens Colour | Clear | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.5 V | ||
Luminous Intensity 2.7 cd | ||
Number of Pins 4 | ||
Viewing Angle 70 ° | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Dimensions 7.6 x 7.6mm | ||
Series Super Flux | ||
Lens Colour Clear | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
