Osram Opto Yellow LED 0603 SMD, CHIPLED 0603 LYQ976

Unavailable
RS will no longer stock this product.
RS Stock No.:
444-4820
Mfr. Part No.:
LYQ976
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

0603

Mounting Type

Surface Mount

Number of LEDs

1

Luminous Intensity

280 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.52 lm

Lens Shape

Rectangle

Dominant Wavelength

587 nm

Series

CHIPLED 0603

Dimensions

1.6 x 0.8 x 0.8mm

Lens Colour

Clear