ROHM2 V Orange LED 3mm Through Hole, SLR-332DU3F
- RS Stock No.:
- 320-8617
- Mfr. Part No.:
- SLR-332DU3F
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 320-8617
- Mfr. Part No.:
- SLR-332DU3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 10 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 85 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 605 nm | |
| Dimensions | 3.2mm | |
| Lens Colour | Orange | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 10 mcd | ||
Number of Pins 2 | ||
Viewing Angle 85 ° | ||
Lens Shape Round | ||
Dominant Wavelength 605 nm | ||
Dimensions 3.2mm | ||
Lens Colour Orange | ||
- COO (Country of Origin):
- JP
