ROHM2 V Orange LED 3mm Through Hole, SLR-332DC3F

Stock information currently inaccessible
RS Stock No.:
320-8601
Mfr. Part No.:
SLR-332DC3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

16 mcd

Number of Pins

2

Viewing Angle

85 °

Lens Shape

Round

Dominant Wavelength

605 nm

Lens Colour

Orange

Dimensions

3.2mm

COO (Country of Origin):
JP