Nichia4 V White LED Through Hole, NSPW500BS

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
310-6707
Mfr. Part No.:
NSPW500BS
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

12600 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy