Kingbright4 V Blue LED 3mm Through Hole, L-934MBD
- RS Stock No.:
- 247-1561
- Mfr. Part No.:
- L-934MBD
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.018 | £5.09 |
| 25 - 95 | £0.924 | £4.62 |
| 100 - 245 | £0.68 | £3.40 |
| 250 - 495 | £0.552 | £2.76 |
| 500 + | £0.518 | £2.59 |
*price indicative
- RS Stock No.:
- 247-1561
- Mfr. Part No.:
- L-934MBD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 50 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 455 nm | |
| Lens Colour | Blue | |
| Dimensions | 3 x 4.6mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 50 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dominant Wavelength 455 nm | ||
Lens Colour Blue | ||
Dimensions 3 x 4.6mm | ||
- COO (Country of Origin):
- CN
