Kingbright2.5 V, 4.5 V RGB LED 10 mm Through Hole, LF81WAEMBGMBC

Stock information currently inaccessible
RS Stock No.:
247-1527
Mfr. Part No.:
LF81WAEMBGMBC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue, Green, Red

Package Type

10 mm

Mounting Type

Through Hole

Number of LEDs

4

Forward Voltage

2.5 V, 4.5 V

Luminous Intensity

45 mcd

Number of Pins

6

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

455 / 568 / 625 nm

Lens Colour

Clear

Dimensions

10mm

Series

Full Colour

COO (Country of Origin):
CN