Kingbright1.85 V Red LED Rectangular Through Hole, L-1553SRDT
- RS Stock No.:
- 247-1347
- Mfr. Part No.:
- L-1553SRDT
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.36
(exc. VAT)
£1.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.272 | £1.36 |
| 50 - 245 | £0.256 | £1.28 |
| 250 - 495 | £0.248 | £1.24 |
| 500 - 995 | £0.23 | £1.15 |
| 1000 + | £0.202 | £1.01 |
*price indicative
- RS Stock No.:
- 247-1347
- Mfr. Part No.:
- L-1553SRDT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.85 V | |
| Luminous Intensity | 120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 640 nm | |
| Dimensions | 5 x 5mm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.85 V | ||
Luminous Intensity 120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Square | ||
Dominant Wavelength 640 nm | ||
Dimensions 5 x 5mm | ||
Lens Colour Red | ||
- COO (Country of Origin):
- CN
