Kingbright2.2 V Green LED Rectangular Through Hole, L-383SGWT
- RS Stock No.:
- 247-1331
- Mfr. Part No.:
- L-383SGWT
- Brand:
- Kingbright
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.98
(exc. VAT)
£1.18
(inc. VAT)
- RS Stock No.:
- 247-1331
- Mfr. Part No.:
- L-383SGWT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 10 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 568 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.5 x 5mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 10 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 568 nm | ||
Lens Colour Clear | ||
Dimensions 2.5 x 5mm | ||
- COO (Country of Origin):
- CN

