ams OSRAM2.9 V White LED SMD, OSCONIQ E 2835 GW QTLTS2.QM-H2H8-XX51-1-65-R33

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
225-0704
Mfr. Part No.:
GW QTLTS2.QM-H2H8-XX51-1-65-R33
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Series

OSCONIQ E 2835

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors OSCONIQ® E 2835 series Quantum dots LED are available for General Lighting enable CRI90 with leading efficacy which closes the gap of CRI80 devices in indoor lighting solution. It has the elevated lifetime and reliability that perfectly offer best solution in mid power application needs.

White SMT package, coloured diffused resin
Typical Radiation of 120° (Lambertian emitter)
Colour temperature is 6500K
CRI is 90 (min.)
Luminous Flux range between 30.0 lm and 40.5 lm
Luminous efficacy typically 195 lm/W @ 4000K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy