ams OSRAM2.9 V White LED SMD, OSCONIQ E 2835 GW QTLTS2.QM-G9H3-XX510-1-65-R33
- RS Stock No.:
- 225-0694
- Mfr. Part No.:
- GW QTLTS2.QM-G9H3-XX510-1-65-R33
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 225-0694
- Mfr. Part No.:
- GW QTLTS2.QM-G9H3-XX510-1-65-R33
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Series | OSCONIQ E 2835 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Series OSCONIQ E 2835 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors OSCONIQ® E 2835 series Quantum dots LED are available for General Lighting enable CRI90 with leading efficacy which closes the gap of CRI80 devices in indoor lighting solution. It has the elevated lifetime and reliability that perfectly offer best solution in mid power application needs.
White SMT package, coloured diffused resin
Typical Radiation of 120° (Lambertian emitter)
Colour temperature is 2200K
CRI is 90 (min.)
Luminous Flux range between 24.0 lm and 33.0 lm
Luminous efficacy typically 195 lm/W @ 4000K
Typical Radiation of 120° (Lambertian emitter)
Colour temperature is 2200K
CRI is 90 (min.)
Luminous Flux range between 24.0 lm and 33.0 lm
Luminous efficacy typically 195 lm/W @ 4000K
