ams OSRAM1.30 V, 2.1 V, 3.00 V Green & Red LED SMD, Multi CHIP LED SFH 7013
- RS Stock No.:
- 224-9991
- Mfr. Part No.:
- SFH 7013
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 224-9991
- Mfr. Part No.:
- SFH 7013
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green, Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 1.30 V, 2.1 V, 3.00 V | |
| Series | Multi CHIP LED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green, Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 1.30 V, 2.1 V, 3.00 V | ||
Series Multi CHIP LED | ||
The OSRAM Opto Semiconductors multi chip LED has red, green and infrared emitter. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001. Its emitters can be controlled separately and has applications like in health monitoring.
It is clear epoxy package
It is available on tape and reel
It is available on tape and reel
