ams OSRAM2.7 V Green LED PLCC 2 SMD, TOPLED Black LT T66G-CBEA-29
- RS Stock No.:
- 224-9962
- Mfr. Part No.:
- LT T66G-CBEA-29
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 224-9962
- Mfr. Part No.:
- LT T66G-CBEA-29
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7 V | |
| Series | TOPLED Black | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.7 V | ||
Series TOPLED Black | ||
The OSRAM Opto Semiconductors top LED is especially designed for variable message signs (VMS) and price changers. The black package offers premium contrast for display panels.
It is white PLCC 2 package
Typically it has 60° radiation
It has operating temperature from -40 °C to 100 °C
Typically it has 60° radiation
It has operating temperature from -40 °C to 100 °C
