ams OSRAM5.52 V White LED SMT SMD, OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M2-1-180-R18
- RS Stock No.:
- 223-0928
- Mfr. Part No.:
- GW Q9LR32.HW-AEAF-M2-1-180-R18
- Brand:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.513 | £5.13 |
| 100 - 240 | £0.462 | £4.62 |
| 250 - 490 | £0.416 | £4.16 |
| 500 - 990 | £0.373 | £3.73 |
| 1000 + | £0.336 | £3.36 |
*price indicative
- RS Stock No.:
- 223-0928
- Mfr. Part No.:
- GW Q9LR32.HW-AEAF-M2-1-180-R18
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.52 V | |
| Series | OSCONIQ S 5050 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 5.52 V | ||
Series OSCONIQ S 5050 | ||
- COO (Country of Origin):
- CN
The OSRAM OSCONIQ S 5050 Horti White is the ideal white LED that enables luminaires to maximize system level photon efficacy performance for horticulture applications. Unlike conventional white LEDs, OSRAMs Horti White LEDs utilizes a customized phosphor solution designed to facilitate the increase of on-converted red photons to deliver superior fixture level efficacy.
Package: white SMT package, coloured diffused silicone resin
Typ. radiation: 120° (Lambertian emitter)
ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux: typ. 630 mW @ M2 bin
Photon flux efficacy: typ. 2.86 μmol/J @ M2 bin
Typ. radiation: 120° (Lambertian emitter)
ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux: typ. 630 mW @ M2 bin
Photon flux efficacy: typ. 2.86 μmol/J @ M2 bin
