ams OSRAM5.52 V White LED SMT SMD, OSCONIQ S 5050 GW Q9LR32.HW-AEAF-M2-1-180-R18

Stock information currently inaccessible
RS Stock No.:
223-0927
Mfr. Part No.:
GW Q9LR32.HW-AEAF-M2-1-180-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

5.52 V

Series

OSCONIQ S 5050

COO (Country of Origin):
CN
The OSRAM OSCONIQ S 5050 Horti White is the ideal white LED that enables luminaires to maximize system level photon efficacy performance for horticulture applications. Unlike conventional white LEDs, OSRAM’s Horti White LEDs utilizes a customized phosphor solution designed to facilitate the increase of on-converted red photons to deliver superior fixture level efficacy.

Package: white SMT package, coloured diffused silicone resin
Typ. radiation: 120° (Lambertian emitter)
ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux: typ. 630 mW @ M2 bin
Photon flux efficacy: typ. 2.86 μmol/J @ M2 bin

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy