ROHM2 V, 2.1 V Red & Yellow-Green LED 5mm Through Hole, SPR-54 SPR-54MVWF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
216-6203
Mfr. Part No.:
SPR-54MVWF
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red, Yellow-Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

2 V, 2.1 V

Luminous Intensity

6.3 mcd

Number of Pins

3

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

563 / 650 nm

Dimensions

5 x 8.7mm

Lens Finish

Diffused

Series

SPR-54

Lens Colour

Clear