ams OSRAM1.9 V, 2.45 V, 2.75 V RGB LED SMD, OSIRE E3323 KRTBDWLM32.32
- RS Stock No.:
- 212-6045
- Mfr. Part No.:
- KRTBDWLM32.32
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 212-6045
- Mfr. Part No.:
- KRTBDWLM32.32
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue, Green, Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 1.9 V, 2.45 V, 2.75 V | |
| Series | OSIRE E3323 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue, Green, Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 1.9 V, 2.45 V, 2.75 V | ||
Series OSIRE E3323 | ||
- COO (Country of Origin):
- MY
The OSIRE E3323 LEDs is designed for automotive ambient applications, with its compact size, the device offers a maximum of flexibility for various assembly situations.
Chip Technology
Corrosion Robustness
Measurement Data available via DMC
Corrosion Robustness
Measurement Data available via DMC
