ams OSRAM1.9 V, 2.45 V, 2.75 V RGB LED SMD, OSIRE E3323 KRTBDWLM31.32

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-6043
Mfr. Part No.:
KRTBDWLM31.32
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

1.9 V, 2.45 V, 2.75 V

Series

OSIRE E3323

COO (Country of Origin):
MY
The OSIRE E3323 LEDs is designed for automotive ambient applications, with its compact size, the device offers a maximum of flexibility for various assembly situations.

Chip Technology
Corrosion Robustness
Measurement Data available via DMC