ams OSRAM2.7 → 3.1 V White LED SMD, KW DSLP31.CC KW DSLP31.CC-GXHX-4U9X-Z444
- RS Stock No.:
- 211-6768
- Mfr. Part No.:
- KW DSLP31.CC-GXHX-4U9X-Z444
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 211-6768
- Mfr. Part No.:
- KW DSLP31.CC-GXHX-4U9X-Z444
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7 → 3.1 V | |
| Series | KW DSLP31.CC | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.7 → 3.1 V | ||
Series KW DSLP31.CC | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LED is specifically designed for automotive interior high quality white applications, offers 2700 K colour temperature and 18 to 33 lm luminous flux.
InGaN on Sapphire chip technology
Corrosion robustness class: 3B
AEC-Q102 qualified
Corrosion robustness class: 3B
AEC-Q102 qualified
