ams OSRAM3.8 V RGBW LED 5050 SMD, GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+40A-1-100-R33

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
210-7247
Mfr. Part No.:
GW J9LHS1.4M-C1C7-2+58+MQ+40A-1-100-R33
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Blue, Green, Red, White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

3.8 V

Series

GW J9LHS1.4M

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors RGBW device with 4 in 1 color package for general lighting applications. It is industry-compatible performance and form factor and promises outstanding reliability.

3000K to 5700K color temperature
13000mcd luminous intensity