ams OSRAM3.8 V RGBW LED 5050 SMD, GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+40A-1-100-R33
- RS Stock No.:
- 210-7246
- Mfr. Part No.:
- GW J9LHS1.4M-C1C7-2+58+MQ+40A-1-100-R33
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 210-7246
- Mfr. Part No.:
- GW J9LHS1.4M-C1C7-2+58+MQ+40A-1-100-R33
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue, Green, Red, White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 3.8 V | |
| Series | GW J9LHS1.4M | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue, Green, Red, White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 3.8 V | ||
Series GW J9LHS1.4M | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors RGBW device with 4 in 1 color package for general lighting applications. It is industry-compatible performance and form factor and promises outstanding reliability.
3000K to 5700K color temperature
13000mcd luminous intensity
13000mcd luminous intensity
