ams OSRAM2.2 V Orange LED SMD, TOPLED E1608 KO DELLS1.22-KHLI-24-0-2-S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
210-6840
Mfr. Part No.:
KO DELLS1.22-KHLI-24-0-2-S
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Series

TOPLED E1608

The OSRAM TOPLED E1608 series LED with SMT package and colourless clear resin. It has outstanding performance which is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed.

Highly reliable
Compact size

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy