ams OSRAM3.15 V Yellow LED SMD, SYNIOS S2222 KY DDLM31.FY-8H7J-5F5G-W4A4-140-R18

Stock information currently inaccessible
RS Stock No.:
203-4991
Mfr. Part No.:
KY DDLM31.FY-8H7J-5F5G-W4A4-140-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Series

SYNIOS S2222

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colours and white points gives highest flexibility in various application areas.

Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.57, Cy = 0.42 acc. to CIE 1931 (Yellow)
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy