ams OSRAM3.15 V White LED SMD, SYNIOS S2222 KW DDLM31.EH-5J6K-A737-W4A4-140-R18
- RS Stock No.:
- 203-4989
- Mfr. Part No.:
- KW DDLM31.EH-5J6K-A737-W4A4-140-R18
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 203-4989
- Mfr. Part No.:
- KW DDLM31.EH-5J6K-A737-W4A4-140-R18
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Series | SYNIOS S2222 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Series SYNIOS S2222 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colours and white points gives highest flexibility in various application areas.
Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.38, Cy = 0.37 acc. to CIE 1931 (white)
Colour temperature: 3000K - 6500K
CRI: 80 (min.)
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.38, Cy = 0.37 acc. to CIE 1931 (white)
Colour temperature: 3000K - 6500K
CRI: 80 (min.)
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
