ams OSRAM 2.9 V White LED SMT Surface TOPLED E1608

Stock information currently inaccessible
RS Stock No.:
203-4981
Mfr. Part No.:
KW DELPS2.RA-TIVH-FK0PM0-Z555
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

20mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.9V

Viewing Angle

120 °

LED Luminous Flux

1260 to 2690 mlm

LED Luminosity

450 to 970 mcd

Standards/Approvals

IEC 62471:2006

Lens Finish

Diffused

Series

TOPLED E1608

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors’ TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Package: white SMT package, coloured diffused silicone resin

Chip technology: InGaN on Sapphire

Typ. Radiation: 120° (Lambertian emitter)

Colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 ( white)

Corrosion Robustness Class: 2B

Qualifications: AEC-Q102 Qualified

ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy