ams OSRAM3.08 V White LED SMD, TOPLED E1608 KW DELSS2.RA-AXBZ-FK0PM0-2686

Stock information currently inaccessible
RS Stock No.:
203-4973
Mfr. Part No.:
KW DELSS2.RA-AXBZ-FK0PM0-2686
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.08 V

Series

TOPLED E1608

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors’ TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 ( white)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy