ams OSRAM2 V Red LED SMD, TOPLED E1608 KR DELMS1.22-RHSI-24-E6L6

Stock information currently inaccessible
RS Stock No.:
203-4968
Mfr. Part No.:
KR DELMS1.22-RHSI-24-E6L6
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

TOPLED E1608

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors TOPLED E1608 expands ’ low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels. The TOPLED E1608 expands OSRAM Opto Semiconductors’ low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Package: white SMT package, colourless clear resin
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 615 nm ( red)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)