ams OSRAM2 V Orange LED SMD, TOPLED E1608 KO DELMS1.22-SGTH-24-E6L6
- RS Stock No.:
- 203-4963
- Mfr. Part No.:
- KO DELMS1.22-SGTH-24-E6L6
- Brand:
- ams OSRAM
Discontinued
- RS Stock No.:
- 203-4963
- Mfr. Part No.:
- KO DELMS1.22-SGTH-24-E6L6
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Orange | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Series | TOPLED E1608 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Orange | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Series TOPLED E1608 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proven package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels. The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proven package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, colourless clear resin
Chip technology: InGaAlP
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 606 nm (orange)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Chip technology: InGaAlP
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 606 nm (orange)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
